
TD1B25MPP | |
|---|---|
DigiKey Part Number | TD1B25MPP-ND |
Manufacturer | |
Manufacturer Product Number | TD1B25MPP |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.715" (18.16mm) |
Number of Positions | Features Filter, Shielded |
Number of Rows 2 | Voltage Rating 100V |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1.571,81550 € | 31.436,31 € |
| Unit Price without VAT: | 1.571,81550 € |
|---|---|
| Unit Price with VAT: | 1.870,46045 € |


