Pin Contact Gold Wire Wrap 20 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Wire Wrap 20 AWG Machined
ITT Cannon's Trident Connectors

T3P20MW2LX

DigiKey Part Number
T3P20MW2LX-ND
Manufacturer
Manufacturer Product Number
T3P20MW2LX
Description
CONN PIN 20AWG GOLD WIRE WRAP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Wire Wrap 20 AWG Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Wire Wrap
Manufacturer
ITT Cannon, LLC
Wire Gauge
20 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5006,01018 €3.005,09 €
Unit Price without VAT:6,01018 €
Unit Price with VAT:7,15211 €