
T3P20MF1LZ | |
|---|---|
DigiKey Part Number | 1003-T3P20MF1LZ-ND |
Manufacturer | |
Manufacturer Product Number | T3P20MF1LZ |
Description | T3P20MF1LZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,54408 € | 772,04 € |
| Unit Price without VAT: | 1,54408 € |
|---|---|
| Unit Price with VAT: | 1,83746 € |

