
T3P20MC1LZ | |
|---|---|
DigiKey Part Number | 1003-T3P20MC1LZ-ND |
Manufacturer | |
Manufacturer Product Number | T3P20MC1LZ |
Description | T3P20MC1LZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33340 € | 666,70 € |
| Unit Price without VAT: | 1,33340 € |
|---|---|
| Unit Price with VAT: | 1,58675 € |

