


T3P20FW1LX | |
|---|---|
DigiKey Part Number | T3P20FW1LX-ND |
Manufacturer | |
Manufacturer Product Number | T3P20FW1LX |
Description | CONN SOCKET 20AWG GOLD WIRE WRAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Wire Wrap 20 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Wire Wrap |
Manufacturer ITT Cannon, LLC | Wire Gauge 20 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,09262 € | 2.546,31 € |
| Unit Price without VAT: | 5,09262 € |
|---|---|
| Unit Price with VAT: | 6,06022 € |

