
T3P20FF1LZ | |
|---|---|
DigiKey Part Number | 1003-T3P20FF1LZ-ND |
Manufacturer | |
Manufacturer Product Number | T3P20FF1LZ |
Description | TRIDENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp 20 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,02200 € | 20,22 € |
| 25 | 1,89560 € | 47,39 € |
| 50 | 1,80500 € | 90,25 € |
| 100 | 1,71880 € | 171,88 € |
| 300 | 1,59053 € | 477,16 € |
| 500 | 1,53422 € | 767,11 € |
| 1.000 | 1,46102 € | 1.461,02 € |
| 2.500 | 1,36962 € | 3.424,05 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

