


T3P16FC1LX | |
|---|---|
DigiKey Part Number | 1003-1327-ND |
Manufacturer | |
Manufacturer Product Number | T3P16FC1LX |
Description | CONN SOCKET 16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,55700 € | 25,57 € |
| 25 | 2,39600 € | 59,90 € |
| 50 | 2,28140 € | 114,07 € |
| 100 | 2,17250 € | 217,25 € |
| 300 | 2,01040 € | 603,12 € |
| 500 | 1,93924 € | 969,62 € |
| 1.000 | 1,84671 € | 1.846,71 € |
| 2.500 | 1,73119 € | 4.327,98 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |














