ITT Cannon's Trident Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3P14FC1LX

DigiKey Part Number
T3P14FC1LX-ND
Manufacturer
Manufacturer Product Number
T3P14FC1LX
Description
CONTACT SOCKET 14AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 14 AWG Size Crimp Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
14 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
120.0µin (3.05µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,17770 €1.588,85 €
Unit Price without VAT:3,17770 €
Unit Price with VAT:3,78146 €