
T2P24MC1SY | |
|---|---|
DigiKey Part Number | 1003-T2P24MC1SYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T2P24MC1SY |
Description | TRIDENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,61886 € | 5.569,74 € |
| Unit Price without VAT: | 0,61886 € |
|---|---|
| Unit Price with VAT: | 0,73644 € |

