
T2P20FC1SZ | |
|---|---|
DigiKey Part Number | 1003-T2P20FC1SZTR-ND - Tape & Reel (TR) 1003-T2P20FC1SZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2P20FC1SZ |
Description | TRIDENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,78700 € | 7,87 € |
| 25 | 0,73720 € | 18,43 € |
| 50 | 0,70200 € | 35,10 € |
| 100 | 0,66830 € | 66,83 € |
| 250 | 0,62648 € | 156,62 € |
| 500 | 0,59656 € | 298,28 € |
| 1.000 | 0,56806 € | 568,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43573 € | 1.307,19 € |
| 6.000 | 0,41494 € | 2.489,64 € |
| 9.000 | 0,40325 € | 3.629,25 € |
| 15.000 | 0,38899 € | 5.834,85 € |
| 21.000 | 0,37987 € | 7.977,27 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

