
T2P14MC4ST | |
|---|---|
DigiKey Part Number | 1003-T2P14MC4ST-ND |
Manufacturer | |
Manufacturer Product Number | T2P14MC4ST |
Description | T2P14MC4ST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 14-16 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 991,25667 € | 2.973,77 € |
| Unit Price without VAT: | 991,25667 € |
|---|---|
| Unit Price with VAT: | 1.179,59544 € |

