
T2P14MC1SY | |
|---|---|
DigiKey Part Number | 1003-T2P14MC1SY-ND |
Manufacturer | |
Manufacturer Product Number | T2P14MC1SY |
Description | T2P14MC1SY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 14 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1.720,36667 € | 5.161,10 € |
| Unit Price without VAT: | 1.720,36667 € |
|---|---|
| Unit Price with VAT: | 2.047,23634 € |

