
T2P14FC1ST | |
|---|---|
DigiKey Part Number | 1003-T2P14FC1ST-ND |
Manufacturer | |
Manufacturer Product Number | T2P14FC1ST |
Description | T2P14FC1ST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 14-16 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 806,95333 € | 2.420,86 € |
| Unit Price without VAT: | 806,95333 € |
|---|---|
| Unit Price with VAT: | 960,27446 € |

