
SNPM-P-TP-R | |
|---|---|
DigiKey Part Number | SNPM-P-TP-R-ND |
Manufacturer | |
Manufacturer Product Number | SNPM-P-TP-R |
Description | CONN PLUG MALE 1P SILV THREADED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Threaded |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Silver |
Series | Color Red |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Slide Lock |
Number of Positions 1 | Current Rating (Amps) 250A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1500VDC |
Mounting Feature Flange | Operating Temperature -30°C ~ 125°C |
Termination Threaded | Contact Material Copper |
Fastening Type Bayonet Lock | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 81,53400 € | 407,67 € |
| Unit Price without VAT: | 81,53400 € |
|---|---|
| Unit Price with VAT: | 97,02546 € |

