
SNPFL-S-C35-25S-R | |
|---|---|
DigiKey Part Number | SNPFL-S-C35-25S-R-ND |
Manufacturer | |
Manufacturer Product Number | SNPFL-S-C35-25S-R |
Description | CONN RCPT FMALE 1P SILVER CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Silver |
Series | Color Red |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Current Rating (Amps) 250A |
Number of Positions 1 | Voltage Rating 1000VAC, 1500VDC |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -30°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper |
Termination Crimp | Insert Material Polybutylene Terephthalate (PBT) |
Fastening Type Bayonet Lock | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 114,62400 € | 573,12 € |
| Unit Price without VAT: | 114,62400 € |
|---|---|
| Unit Price with VAT: | 136,40256 € |

