
SNLM-P-S35-25S-R | |
|---|---|
DigiKey Part Number | SNLM-P-S35-25S-R-ND |
Manufacturer | |
Manufacturer Product Number | SNLM-P-S35-25S-R |
Description | CONN PLUG MALE 1P SILV SET SCREW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Set Screw |
Category | Color Red |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Slide Lock |
Part Status Active | Current Rating (Amps) 250A |
Connector Type | Voltage Rating 1000VAC, 1500VDC |
Number of Positions 1 | Cable Opening 0.394" ~ 0.551" (10.00mm ~ 14.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -30°C ~ 125°C |
Termination Set Screw | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Brass |
Primary Material Plastic | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 99,13400 € | 495,67 € |
| Unit Price without VAT: | 99,13400 € |
|---|---|
| Unit Price with VAT: | 117,96946 € |

