Image for SNLM-P-S25-25S-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNLM-P-S25-25S-R

DigiKey Part Number
SNLM-P-S25-25S-R-ND
Manufacturer
Manufacturer Product Number
SNLM-P-S25-25S-R
Description
CONN PLUG MALE 1P SILV SET SCREW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Plug, Male Pins Set Screw
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
1
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Set Screw
Fastening Type
Bayonet Lock
Orientation
-
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Red
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Slide Lock
Shielding
-
Current Rating (Amps)
250A
Voltage Rating
1000VAC, 1500VDC
Cable Opening
0.394" ~ 0.551" (10.00mm ~ 14.00mm)
Operating Temperature
-30°C ~ 125°C
Backshell Material, Plating
Thermoplastic
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
596,97600 €484,88 €
Unit Price without VAT:96,97600 €
Unit Price with VAT:115,40144 €