Image for QLC260R PARKING is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLC260R PARKING

DigiKey Part Number
QLC260RPARKING-ND
Manufacturer
Manufacturer Product Number
QLC260R PARKING
Description
CONN RCPT 260POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
260 Connector Receptacle, Female Sockets Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
ITT Cannon, LLC
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Features
Actuating Camshaft, Shielding Cup, Zero Insertion Force (ZIF)
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
40.0µin (1.02µm)
Number of Positions
260
Current Rating (Amps)
0.5A
Number of Positions Loaded
All
Operating Temperature
-50°C ~ 85°C
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4078,42600 €3.137,04 €
Unit Price without VAT:78,42600 €
Unit Price with VAT:93,32694 €