Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV76W18-32SL | |
|---|---|
DigiKey Part Number | PV76W18-32SL-ND |
Manufacturer | |
Manufacturer Product Number | PV76W18-32SL |
Description | CONN PLUG HSG FMALE 32POS INLINE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Chromate over Cadmium |
Packaging Bulk | Housing Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 32 | Note Contacts Sold Separately |
Shell Size - Insert 18-32 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJG6T18N32SNL | ITT Cannon, LLC | 0 | KJG6T18N32SNL-ND | 338,65320 € | Parametric Equivalent |
| PV75L18-32SL | ITT Cannon, LLC | 0 | PV75L18-32SL-ND | 372,13120 € | Parametric Equivalent |
| PV75W18-32SL | ITT Cannon, LLC | 0 | PV75W18-32SL-ND | 372,13120 € | Parametric Equivalent |
| PV76L18-32SL | ITT Cannon, LLC | 0 | PV76L18-32SL-ND | 344,73720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 279,81920 € | 6.995,48 € |
| Unit Price without VAT: | 279,81920 € |
|---|---|
| Unit Price with VAT: | 332,98485 € |

