
PV76L8-33P | |
|---|---|
DigiKey Part Number | 1003-PV76L8-33P-ND |
Manufacturer | |
Manufacturer Product Number | PV76L8-33P |
Description | PV76L8-33P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection Fluid Resistant |
Shell Size - Insert 8-33 | Features Coupling Nut |
Mounting Type Free Hanging (In-Line) | Shielding |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 260,69600 € | 6.517,40 € |
| Unit Price without VAT: | 260,69600 € |
|---|---|
| Unit Price with VAT: | 310,22824 € |

