
PV76L12-8P | |
|---|---|
DigiKey Part Number | 1003-PV76L12-8P-ND |
Manufacturer | |
Manufacturer Product Number | PV76L12-8P |
Description | PV76L12-8P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 8 | Ingress Protection Fluid Resistant |
Shell Size - Insert 12-8 | Features Coupling Nut |
Mounting Type Free Hanging (In-Line) | Shielding |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 250,84800 € | 6.271,20 € |
| Unit Price without VAT: | 250,84800 € |
|---|---|
| Unit Price with VAT: | 298,50912 € |

