
PV75W16-23P | |
|---|---|
DigiKey Part Number | 1003-PV75W16-23P-ND |
Manufacturer | |
Manufacturer Product Number | PV75W16-23P |
Description | PV75W16-23P |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 23 | Ingress Protection Environment Resistant |
Shell Size - Insert 16-23 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 407,15600 € | 10.178,90 € |
| Unit Price without VAT: | 407,15600 € |
|---|---|
| Unit Price with VAT: | 484,51564 € |

