Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV75W14-19SL | |
|---|---|
DigiKey Part Number | PV75W14-19SL-ND |
Manufacturer | |
Manufacturer Product Number | PV75W14-19SL |
Description | CONN PLUG HSG FMALE 19POS INLINE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Chromate over Cadmium |
Packaging Bulk | Housing Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 14-19 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KPSE6F1419S-DXF0 | ITT Cannon, LLC | 0 | KPSE6F1419S-DXF0-ND | 50,66540 € | Parametric Equivalent |
| PV75L14-19SL | ITT Cannon, LLC | 0 | PV75L14-19SL-ND | 332,70880 € | Parametric Equivalent |
| PV76A14-19SL | ITT Cannon, LLC | 0 | PV76A14-19SL-ND | 305,99520 € | Parametric Equivalent |
| PV76L14-19SL | ITT Cannon, LLC | 0 | PV76L14-19SL-ND | 305,99520 € | Parametric Equivalent |
| PV76W14-19SL | ITT Cannon, LLC | 0 | PV76W14-19SL-ND | 305,99520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 332,70880 € | 8.317,72 € |
| Unit Price without VAT: | 332,70880 € |
|---|---|
| Unit Price with VAT: | 395,92347 € |

