Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV75L22-55PL | |
|---|---|
DigiKey Part Number | PV75L22-55PL-ND |
Manufacturer | |
Manufacturer Product Number | PV75L22-55PL |
Description | CONN PLUG HSG MALE 55POS INLINE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 55 | Note Contacts Sold Separately |
Shell Size - Insert 22-55 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV75W22-55PL | ITT Cannon, LLC | 0 | PV75W22-55PL-ND | 432,25960 € | Parametric Equivalent |
| PV76L22-55PL | ITT Cannon, LLC | 0 | PV76L22-55PL-ND | 405,53280 € | Parametric Equivalent |
| PV76W22-55PL | ITT Cannon, LLC | 0 | PV76W22-55PL-ND | 405,53280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 350,85960 € | 8.771,49 € |
| Unit Price without VAT: | 350,85960 € |
|---|---|
| Unit Price with VAT: | 417,52292 € |

