
PV75L22-41P | |
|---|---|
DigiKey Part Number | 1003-PV75L22-41P-ND |
Manufacturer | |
Manufacturer Product Number | PV75L22-41P |
Description | PV75L22-41P |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 41 | Ingress Protection Environment Resistant |
Shell Size - Insert 22-41 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 525,55400 € | 13.138,85 € |
| Unit Price without VAT: | 525,55400 € |
|---|---|
| Unit Price with VAT: | 625,40926 € |

