
PV75L16-23P | |
|---|---|
DigiKey Part Number | 1003-PV75L16-23P-ND |
Manufacturer | |
Manufacturer Product Number | PV75L16-23P |
Description | PV75L16-23P |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Fluid Resistant |
Number of Positions 23 | Features Coupling Nut |
Shell Size - Insert 16-23 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Applications Aviation, Industrial, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 330,48360 € | 8.262,09 € |
| Unit Price without VAT: | 330,48360 € |
|---|---|
| Unit Price with VAT: | 393,27548 € |

