
PV74L20-41PL | |
|---|---|
DigiKey Part Number | PV74L20-41PL-ND |
Manufacturer | |
Manufacturer Product Number | PV74L20-41PL |
Description | CONN RCPT HSG MALE 41POS PNL MT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Unshielded |
Number of Positions 41 | Note Contacts Sold Separately |
Shell Size - Insert 20-41 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 394,85280 € | 9.871,32 € |
| Unit Price without VAT: | 394,85280 € |
|---|---|
| Unit Price with VAT: | 469,87483 € |

