
PV74L16-26P | |
|---|---|
DigiKey Part Number | 1003-PV74L16-26P-ND |
Manufacturer | |
Manufacturer Product Number | PV74L16-26P |
Description | PV74L16-26P |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 26 | Color Silver |
Shell Size - Insert 16-26 | Ingress Protection Environment Resistant |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 391,92080 € | 9.798,02 € |
| Unit Price without VAT: | 391,92080 € |
|---|---|
| Unit Price with VAT: | 466,38575 € |

