Parametric Equivalent

PV70W22-55PL | |
|---|---|
DigiKey Part Number | PV70W22-55PL-ND |
Manufacturer | |
Manufacturer Product Number | PV70W22-55PL |
Description | CONN RCPT HSG MALE 55POS PNL MT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Unshielded |
Number of Positions 55 | Note Contacts Sold Separately |
Shell Size - Insert 22-55 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV70L22-55PL | ITT Cannon, LLC | 0 | PV70L22-55PL-ND | 367,45880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 367,45880 € | 9.186,47 € |
| Unit Price without VAT: | 367,45880 € |
|---|---|
| Unit Price with VAT: | 437,27597 € |

