
PV70W18-11SL | |
|---|---|
DigiKey Part Number | PV70W18-11SL-ND |
Manufacturer | |
Manufacturer Product Number | PV70W18-11SL |
Description | CONN RCPT HSG FMALE 11POS PNL MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 11 | Note Contacts Sold Separately |
Shell Size - Insert 18-11 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 304,66000 € | 7.616,50 € |
| Unit Price without VAT: | 304,66000 € |
|---|---|
| Unit Price with VAT: | 362,54540 € |

