
PV70W16-23P | |
|---|---|
DigiKey Part Number | 1003-PV70W16-23P-ND |
Manufacturer | |
Manufacturer Product Number | PV70W16-23P |
Description | PV70W16-23P |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 23 | Color Olive Drab |
Shell Size - Insert 16-23 | Ingress Protection Environment Resistant |
Mounting Type Panel Mount | Shielding |
Mounting Feature Flange | Operating Temperature -55°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 343,02240 € | 8.575,56 € |
| Unit Price without VAT: | 343,02240 € |
|---|---|
| Unit Price with VAT: | 408,19666 € |

