
PV70W14-4P | |
|---|---|
DigiKey Part Number | 1003-PV70W14-4P-ND |
Manufacturer | |
Manufacturer Product Number | PV70W14-4P |
Description | PV70W14-4P |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 4 | Color Olive Drab |
Shell Size - Insert 14-4 | Ingress Protection Environment Resistant |
Mounting Type Panel Mount | Shielding |
Mounting Feature Flange | Operating Temperature -55°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 300,55360 € | 7.513,84 € |
| Unit Price without VAT: | 300,55360 € |
|---|---|
| Unit Price with VAT: | 357,65878 € |

