
PV70L12-3P | |
|---|---|
DigiKey Part Number | 1003-PV70L12-3P-ND |
Manufacturer | |
Manufacturer Product Number | PV70L12-3P |
Description | PV70L12-3P |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 3 | Color Silver |
Shell Size - Insert 12-3 | Ingress Protection Environment Resistant |
Mounting Type Panel Mount | Shielding |
Mounting Feature Flange | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 214,89720 € | 5.372,43 € |
| Unit Price without VAT: | 214,89720 € |
|---|---|
| Unit Price with VAT: | 255,72767 € |

