Parametric Equivalent

PV70L12-10SL | |
|---|---|
DigiKey Part Number | PV70L12-10SL-ND |
Manufacturer | |
Manufacturer Product Number | PV70L12-10SL |
Description | CONN RCPT HSG FMALE 10POS PNL MT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert 12-10 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV70W12-10SL | ITT Cannon, LLC | 0 | PV70W12-10SL-ND | 202,81800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 202,81800 € | 5.070,45 € |
| Unit Price without VAT: | 202,81800 € |
|---|---|
| Unit Price with VAT: | 241,35342 € |

