Image for PLC3G821H07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC3G821H07

DigiKey Part Number
PLC3G821H07-ND
Manufacturer
Manufacturer Product Number
PLC3G821H07
Description
CIRCULAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock, Push-Pull
Orientation
H
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Operating Temperature
-50°C ~ 150°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insert Material
Plastic
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20028,01380 €5.602,76 €
Unit Price without VAT:28,01380 €
Unit Price with VAT:33,33642 €