8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC1G622E08

DigiKey Part Number
PLC1G622E08-ND
Manufacturer
Manufacturer Product Number
PLC1G622E08
Description
CIRCULAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue, Gray
Mfr
Ingress Protection
IP50 - Dust Protected
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
8
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-50°C ~ 150°C
Termination
Solder Cup
Backshell Material, Plating
Polysulfone (PSU)
Fastening Type
Latch Lock, Push-Pull
Contact Material
Copper Alloy
Orientation
E
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Primary Material
Plastic
Insert Material
Plastic
Shell Material
Polysulfone (PSU)
Applications
Industrial, Medical, Testing Equipment & Measurement
Contact Finish - Mating
Gold
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20033,48030 €6.696,06 €
Unit Price without VAT:33,48030 €
Unit Price with VAT:39,84156 €