
PLC1G523007 | |
|---|---|
DigiKey Part Number | PLC1G523007-ND |
Manufacturer | |
Manufacturer Product Number | PLC1G523007 |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Color Gray, Green |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 7 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Latch Lock, Push-Pull | Contact Material Copper Alloy |
Orientation 0° | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Primary Material Plastic | Insert Material Plastic |
Shell Material Polysulfone (PSU) | Applications Industrial, Medical, Testing Equipment & Measurement |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 31,60865 € | 6.321,73 € |
| Unit Price without VAT: | 31,60865 € |
|---|---|
| Unit Price with VAT: | 37,61429 € |

