
PLBR40350 | |
|---|---|
DigiKey Part Number | PLBR40350-ND |
Manufacturer | |
Manufacturer Product Number | PLBR40350 |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | PL Connectors with Strain Relief Nut | |
Shell Size - Insert | - | |
Material | Silicon | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,37300 € | 1.074,60 € |
| Unit Price without VAT: | 5,37300 € |
|---|---|
| Unit Price with VAT: | 6,39387 € |

