
PLBR00300 | |
|---|---|
DigiKey Part Number | 1003-2807-ND |
Manufacturer | |
Manufacturer Product Number | PLBR00300 |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | PL Connectors with Strain Relief Nut | |
Shell Size - Insert | - | |
Material | Silicon | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,40955 € | 1.081,91 € |
| Unit Price without VAT: | 5,40955 € |
|---|---|
| Unit Price with VAT: | 6,43736 € |





