
PLB4G420J09 | |
|---|---|
DigiKey Part Number | PLB4G420J09-ND |
Manufacturer | |
Manufacturer Product Number | PLB4G420J09 |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray, Yellow |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 9 | Operating Temperature -50°C ~ 150°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front or Rear Side Nut | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Latch Lock, Push-Pull | Applications Industrial, Medical, Testing Equipment & Measurement |
Orientation J | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 28,38885 € | 5.677,77 € |
| Unit Price without VAT: | 28,38885 € |
|---|---|
| Unit Price with VAT: | 33,78273 € |

