Image for PLB3G220E02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLB3G220E02

DigiKey Part Number
PLB3G220E02-ND
Manufacturer
Manufacturer Product Number
PLB3G220E02
Description
CIRCULAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front or Rear Side Nut
Termination
Solder
Fastening Type
Latch Lock, Push-Pull
Orientation
E
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray, Red
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 150°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20015,89670 €3.179,34 €
Unit Price without VAT:15,89670 €
Unit Price with VAT:18,91707 €