
PLB3G220C14 | |
|---|---|
DigiKey Part Number | PLB3G220C14-ND |
Manufacturer | |
Manufacturer Product Number | PLB3G220C14 |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front or Rear Side Nut | |
Termination | Solder | |
Fastening Type | Latch Lock, Push-Pull | |
Orientation | C | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray, Red | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 49,73190 € | 9.946,38 € |
| Unit Price without VAT: | 49,73190 € |
|---|---|
| Unit Price with VAT: | 59,18096 € |

