Image for PLB3G120A02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLB3G120A02

DigiKey Part Number
PLB3G120A02-ND
Manufacturer
Manufacturer Product Number
PLB3G120A02
Description
CIRCULAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polysulfone (PSU)
Mfr
Contact Finish - Mating
Gold
Series
Color
Gray, White
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
10A
Number of Positions
2
Operating Temperature
-50°C ~ 150°C
Mounting Type
Panel Mount, Through Hole, Right Angle
Contact Material
Copper Alloy
Mounting Feature
Bulkhead - Front or Rear Side Nut
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Termination
Solder
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Latch Lock, Push-Pull
Applications
Industrial, Medical, Testing Equipment & Measurement
Orientation
A
Base Product Number
Primary Material
Plastic
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
20015,69905 €3.139,81 €
Unit Price without VAT:15,69905 €
Unit Price with VAT:18,68187 €