Image for PLB3G020C09 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLB3G020C09

DigiKey Part Number
PLB3G020C09-ND
Manufacturer
Manufacturer Product Number
PLB3G020C09
Description
CIRCULAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polysulfone (PSU)
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Gray
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
3A
Number of Positions
9
Operating Temperature
-50°C ~ 150°C
Mounting Type
Panel Mount, Through Hole, Right Angle
Contact Material
Copper Alloy
Mounting Feature
Bulkhead - Front or Rear Side Nut
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Termination
Solder
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Latch Lock, Push-Pull
Applications
Industrial, Medical, Testing Equipment & Measurement
Orientation
C
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20033,70280 €6.740,56 €
Unit Price without VAT:33,70280 €
Unit Price with VAT:40,10633 €