
PCSNPD-3-BL | |
|---|---|
DigiKey Part Number | PCSNPD-3-BL-ND |
Manufacturer | |
Manufacturer Product Number | PCSNPD-3-BL |
Description | CONN SEALING COVER BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Powerlock Panel Connectors | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | Dust Tight, Lanyard with Ring, Waterproof | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 58,90000 € | 412,30 € |
| Unit Price without VAT: | 58,90000 € |
|---|---|
| Unit Price with VAT: | 70,09100 € |

