
PCSNPD-2-BK | |
|---|---|
DigiKey Part Number | PCSNPD-2-BK-ND |
Manufacturer | |
Manufacturer Product Number | PCSNPD-2-BK |
Description | CONN SEALING COVER BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Powerlock Panel Connectors |
Manufacturer ITT Cannon, LLC | Material Plastic |
Series | Features Dust Tight, Lanyard with Ring, Waterproof |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Sealing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 58,97429 € | 412,82 € |
| Unit Price without VAT: | 58,97429 € |
|---|---|
| Unit Price with VAT: | 70,17941 € |

