
PCSNLS-2-BK-M40B | |
|---|---|
DigiKey Part Number | PCSNLS-2-BK-M40B-ND |
Manufacturer | |
Manufacturer Product Number | PCSNLS-2-BK-M40B |
Description | CONN SEALING COVER BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Powerlock Line Connectors | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | Dust Tight, Lanyard, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 73,03833 € | 438,23 € |
| Unit Price without VAT: | 73,03833 € |
|---|---|
| Unit Price with VAT: | 86,91561 € |

