
PCSNLS-2-BK-M40AS | |
|---|---|
DigiKey Part Number | PCSNLS-2-BK-M40AS-ND |
Manufacturer | |
Manufacturer Product Number | PCSNLS-2-BK-M40AS |
Description | CONN SEALING COVER BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Powerlock Line Connectors |
Manufacturer ITT Cannon, LLC | Material Plastic |
Series | Features Dust Tight, Lanyard, Waterproof |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Sealing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 73,15167 € | 438,91 € |
| Unit Price without VAT: | 73,15167 € |
|---|---|
| Unit Price with VAT: | 87,05049 € |

