
NTP1-5SH019 | |
|---|---|
DigiKey Part Number | NTP1-5SH019-ND |
Manufacturer | |
Manufacturer Product Number | NTP1-5SH019 |
Description | MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.500' (152.40mm, 6.00") |
Category | Pitch - Connector 0.025" (0.64mm) |
Manufacturer ITT Cannon, LLC | Length 0.500' (152.40mm, 6.00") |
Series | Color Yellow, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 204,86700 € | 2.048,67 € |
| Unit Price without VAT: | 204,86700 € |
|---|---|
| Unit Price with VAT: | 243,79173 € |

