
NTP1-25PL1 | |
|---|---|
DigiKey Part Number | NTP1-25PL1-ND |
Manufacturer | |
Manufacturer Product Number | NTP1-25PL1 |
Description | MICRO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Plug to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 25 | |
Number of Rows | - | |
Pitch - Connector | 0.025" (0.64mm) | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 699,23800 € | 6.992,38 € |
| Unit Price without VAT: | 699,23800 € |
|---|---|
| Unit Price with VAT: | 832,09322 € |

